Carling Technologies AK2-B0-21-630-2F3-C technical specifications.
| Current Rating | 30A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AK2-B0-21-630-2F3-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.