Carling Technologies AK2-B0-26-620-1C3-D technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AK2-B0-26-620-1C3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.