Carling Technologies AM1-B0-34-410-201-C technical specifications.
| Package/Case | 201 |
| Current Rating | 1A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AM1-B0-34-410-201-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.