Carling Technologies AM1-B0-34-610-101-C technical specifications.
| Current Rating | 10A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AM1-B0-34-610-101-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.