Carling Technologies AM1-B0-42-650-M01-C technical specifications.
| Actuator Type | Toggle |
| Current Rating | 50A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AM1-B0-42-650-M01-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.