
Carling Technologies AM2-B0-34-610-201-C technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Current Rating | 10A |
| Length | 37.9mm |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Overall Depth | 50.8mm |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AM2-B0-34-610-201-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.