Carling Technologies AM2-B0-42-620-201-C technical specifications.
| Package/Case | 201 |
| Current Rating | 20A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AM2-B0-42-620-201-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.