Carling Technologies AN1-B0-56-460-8N4-I technical specifications.
| Package/Case | 460 |
| Current Rating | 6A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AN1-B0-56-460-8N4-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.