Circuit Breaker Hydraulic Magnetic 1Pole 20A
Carling Technologies AN1-B2-11-620-P33-D technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AN1-B2-11-620-P33-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.