Circuit Breaker Hydraulic Magnetic 2Pole 15A
Carling Technologies AN2-B0-14-615-1F3-C technical specifications.
| Current Rating | 15A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AN2-B0-14-615-1F3-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.