Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
CARLING TECHNOLOGIES

AO1-B2-34-625-5G3-C

Datasheet
Carling Technologies

AO1-B2-34-625-5G3-C

Circuit Breaker Hydraulic Magnetic 1Pole 25A

  1. Circuit Protection
  2. Circuit Breakers
  1. Circuit Protection
  2. Circuit Breakers

Current Rating25A
Quick Jump:

Technical Specifications

Carling Technologies AO1-B2-34-625-5G3-C technical specifications.

General

Current Rating25A
Number of Poles1
RoHS CompliantYes

Compliance

RoHSCompliant

Datasheet

Carling Technologies AO1-B2-34-625-5G3-C Datasheet

Download the complete datasheet for Carling Technologies AO1-B2-34-625-5G3-C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com