Carling Technologies AS1-B0-12-630-5D1-C technical specifications.
| Current Rating | 30A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AS1-B0-12-630-5D1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.