Carling Technologies BA1-B0-14-410-1B4-C technical specifications.
| Current Rating | 1A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies BA1-B0-14-410-1B4-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.