Carling Technologies BA1-B0-34-425-121-D technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA, VDE |
| Color | White |
| Current Rating | 2.5A |
| Height | 50.8mm |
| Length | 43.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Through Hole |
| Number of Poles | 1 |
| Overall Depth | 61.4mm |
| Package Quantity | 10 |
| Series | B |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 39.62mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BA1-B0-34-425-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.