Carling Technologies BA1-B0-36-620-111-D technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA, VDE |
| Current Rating | 20A |
| Length | 19.2mm |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Overall Depth | 61.4mm |
| Series | B |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies BA1-B0-36-620-111-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.