Circuit Breaker Hydraulic Magnetic 1Pole 15A 120VAC
Carling Technologies BA1-B0-44-615-H2B-K3 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 120VAC |
| Current Rating | 15A |
| Trip Time | 1.1s to 18s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies BA1-B0-44-615-H2B-K3 to view detailed technical specifications.
No datasheet is available for this part.