Carling Technologies BA1-B0-46-630-521-C technical specifications.
| Color | White |
| Current Rating | 30A |
| Height | 50.8mm |
| Length | 43.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | B |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies BA1-B0-46-630-521-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.