This 2-pole hydraulic magnetic circuit breaker is rated for 120VAC or 240VAC and has a current rating of 15A. It features a trip time of 2.2 seconds to 20 seconds and is actuated by a handle. The device is designed for panel mount installation and has a screw terminal design. It operates within a temperature range of -40°C to 85°C.
Carling Technologies BA2-B0-24-615-H2B-C3 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 15A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies BA2-B0-24-615-H2B-C3 to view detailed technical specifications.
No datasheet is available for this part.