Carling Technologies BA2-B0-24-630-2A1-D technical specifications.
| Number of Poles | 2 |
| Current Rating | 30A |
| Actuator Type | Handle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies BA2-B0-24-630-2A1-D to view detailed technical specifications.
No datasheet is available for this part.