Carling Technologies BA2-B0-34-620-421-D technical specifications.
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Time to Trip | 20s |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BA2-B0-34-620-421-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.