Carling Technologies BA2-B0-34-625-522-D technical specifications.
| Number of Poles | 2 |
| Series | B SERIES |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Weight | 4.585615oz |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BA2-B0-34-625-522-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.