Carling Technologies BA2-B0-34-630-422-D technical specifications.
| Current Rating | 30A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BA2-B0-34-630-422-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.