Carling Technologies BA2-B0-42-475-1C2-E technical specifications.
| Current Rating | 7.5A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies BA2-B0-42-475-1C2-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.