
Carling Technologies BA2-B0-46-615-111-D technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BA2-B0-46-615-111-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
