Carling Technologies BA2-B0-46-620-121-D technical specifications.
| Current Rating | 20A |
| Length | 38.5mm |
| Number of Poles | 2 |
| Overall Depth | 61.4mm |
| Series | B |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BA2-B0-46-620-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.