Carling Technologies BB2-B0-24-625-232-D technical specifications.
| Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Series | B SERIES |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Weight | 4.585615oz |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BB2-B0-24-625-232-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.