Carling Technologies BB2-B0-24-630-2B1-C technical specifications.
| Current Rating | 30A |
| Length | 38.5mm |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Overall Depth | 61.4mm |
| Series | B |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BB2-B0-24-630-2B1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.