Carling Technologies BB2-B0-46-440-111-D technical specifications.
| Current Rating | 4A |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | B |
| Time to Trip | 150s |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BB2-B0-46-440-111-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.