Carling Technologies BB2-B2-21-050-161-C technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 50mA |
| Mount | Panel |
| Number of Poles | 2 |
| Series | B |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BB2-B2-21-050-161-C to view detailed technical specifications.
No datasheet is available for this part.