Carling Technologies C11-B0-14-660-311-E technical specifications.
| Actuator Type | Rocker |
| Current Rating | 60A |
| Number of Poles | 1 |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies C11-B0-14-660-311-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.