Carling Technologies C11-B0-14-680-311-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 80A |
| Number of Poles | 1 |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies C11-B0-14-680-311-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.