Carling Technologies C11-B0-24-616-21A-DJ technical specifications.
| Current Rating | 16A |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies C11-B0-24-616-21A-DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.