Carling Technologies C11-B0-36-660-111-E technical specifications.
| Actuator Type | Rocker |
| Current Rating | 60A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies C11-B0-36-660-111-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.