Carling Technologies C13-B0-24-640-311-E technical specifications.
| Actuator Type | Rocker |
| Current Rating | 40A |
| Number of Poles | 3 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies C13-B0-24-640-311-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.