Carling Technologies C21-B0-26-620-23A-DG technical specifications.
| Application(s) | GENERAL PURPOSE |
| Current Rating | 20A |
| Length | 38.5mm |
| Number of Poles | 1 |
| Overall Depth | 65.5mm |
| Series | C |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies C21-B0-26-620-23A-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.