Circuit Breaker; Hyd/Mag; 2 Color Flat Rckr; 2P; DC Med; 120A; 1/4-20 Stud; Dual Legend
Carling Technologies C22-P0-D4-820-31E-MT technical specifications.
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Current Rating | 120A |
| Length | 38.5mm |
| Number of Poles | 2 |
| Overall Depth | 65.5mm |
| Series | C |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies C22-P0-D4-820-31E-MT to view detailed technical specifications.
No datasheet is available for this part.