Carling Technologies CA1-B0-12-610-A21-MG technical specifications.
| Current Rating | 10A |
| Number of Poles | 1 |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-12-610-A21-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.