Carling Technologies CA1-B0-12-660-6C2-C technical specifications.
| Current Rating | 60A |
| Number of Poles | 1 |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-12-660-6C2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.