Carling Technologies CA1-B0-14-610-321-MF technical specifications.
| Current Rating | 10A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies CA1-B0-14-610-321-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.