Carling Technologies CA1-B0-14-810-622-MF technical specifications.
| Current Rating | 100A |
| Number of Poles | 1 |
| RoHS Compliant | No |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-14-810-622-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.