Carling Technologies CA1-B0-32-810-AG2-C technical specifications.
| Current Rating | 100A |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-32-810-AG2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.