Carling Technologies CA1-B0-34-275-121-D technical specifications.
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Current Rating | 750mA |
| Length | 19.2mm |
| Number of Poles | 1 |
| Overall Depth | 64.5mm |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-34-275-121-D to view detailed technical specifications.
No datasheet is available for this part.