
The CA1-B0-34-650-121-D is a 50A circuit breaker with a 277V AC and 80V DC voltage rating. It is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The breaker is available in a package quantity of 10 and is not RoHS compliant.
Carling Technologies CA1-B0-34-650-121-D technical specifications.
| Color | Black |
| Current Rating | 50A |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-34-650-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.