Carling Technologies CA1-B0-46-642-111-I technical specifications.
| Current Rating | 42A |
| Mount | Panel |
| Number of Poles | 1 |
| Voltage Rating (AC) | 277.48kV |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-46-642-111-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.