Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VDC
Carling Technologies CA1-B4-11-630-121-MJ technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VDC |
| Current Rating | 30A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CA1-B4-11-630-121-MJ to view detailed technical specifications.
No datasheet is available for this part.