
Circuit Breaker Hydraulic Magnetic 2Pole 100A 277VAC/480VAC
Carling Technologies CA2-A0-03-810-321-C technical specifications.
| Current Rating | 100A |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 480.277kV |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-A0-03-810-321-C to view detailed technical specifications.
No datasheet is available for this part.