
Carling Technologies CA2-B0-34-610-121-D technical specifications.
| Actuator Type | Lever |
| Application(s) | GENERAL PURPOSE |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | Black |
| Current Rating | 10A |
| Height | 63.5mm |
| Lead Free | Contains Lead |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Poles | 2 |
| Overall Depth | 64.5mm |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Time to Trip | 20s |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-B0-34-610-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
