Carling Technologies CA2-B0-34-615-721-D technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Series | C |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-B0-34-615-721-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.