
Carling Technologies CA2-B0-42-450-121-D technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 480.277kV |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-B0-42-450-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.