Carling Technologies CA2-P0-D6-815-321-MT technical specifications.
| Current Rating | 150A |
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 277.48kV |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CA2-P0-D6-815-321-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.